Vishay Bridge Rectifier, 600 V 250 A, 4-Pin

Subtotal (1 tube of 1200 units)*

Kr. 28 296,00

(exc. VAT)

Kr. 35 376,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1200 +Kr. 23,58Kr. 28 296,00

*price indicative

RS Stock No.:
279-9316
Mfr. Part No.:
LVE1560E-M3/P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

PCB

Package Type

GSIB-5S

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

250A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Peak Forward Voltage Vf

0.9V

Standards/Approvals

UL, RoHS

Peak Reverse Current Ir

10μA

The Vishay low voltage single phase single in-line bridge rectifiers with high surge current capability. General purpose used in AC/DC bridge full wave rectification for switching power supply.

RoHS compliant

Oxide planar chip junction

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links