Texas Instruments Buck Converter, Surface Mount, 57V Output Voltage, 1 A Output Current, 1 Outputs

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
460-459
Mfr. Part No.:
LM2575HVS-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

57V

Output Current

1A

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

77%

Ripple and Noise

150mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

5

Series

LM2575

Package Type

TO-263

Standards/Approvals

RoHS, JEDEC

Length

10.16mm

Depth

4.57mm

Width

8.64mm

Maximum Input Voltage

60V

Minimum Input Voltage

4V

RoHS Status: Exempted

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links