Texas Instruments, LM3100MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 460-831
- Mfr. Part No.:
- LM3100MH/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 19.12.2024
Added
Price Each
Kr. 57,11
(exc. VAT)
Kr. 71,39
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 57,11 |
5 - 9 | Kr. 54,77 |
10 - 24 | Kr. 53,11 |
25 - 49 | Kr. 51,55 |
50 + | Kr. 50,22 |
- RS Stock No.:
- 460-831
- Mfr. Part No.:
- LM3100MH/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LM310x High Efficiency SIMPLE SWITCHER® Regulator Series
The LM310x series of Synchronously Rectified Buck Converters feature all required functions to implement a highly efficient and cost effective buck regulator. The LM310x's Constant On Time (COT) architecture results in fast load transient response and a simple circuit design with no loop compensation.
Wide Input Voltage Range up to 42V
0.8V, ±1.5% reference
Integrated dual N-Channel Synchronous MOSFETs
High efficiency at light loads
Programmable switching frequency up to 1MHz
Thermal shutdown
0.8V, ±1.5% reference
Integrated dual N-Channel Synchronous MOSFETs
High efficiency at light loads
Programmable switching frequency up to 1MHz
Thermal shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 7.2 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 1000 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Dimensions | 6.5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Efficiency | 93% |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 4.4mm |