- RS Stock No.:
- 102-3571
- Mfr. Part No.:
- L5973AD
- Brand:
- STMicroelectronics
Available to back order for despatch 02.04.2025
Added
Price Each (In a Tube of 100)
Kr. 23,455
(exc. VAT)
Kr. 29,319
(inc. VAT)
Units | Per unit | Per Tube* |
100 - 400 | Kr. 23,455 | Kr. 2 345,50 |
500 + | Kr. 23,056 | Kr. 2 305,60 |
*price indicative |
- RS Stock No.:
- 102-3571
- Mfr. Part No.:
- L5973AD
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.235 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 500 kHz |
Package Type | HSOP |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Minimum Operating Temperature | -40 °C |
Height | 1.25mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Length | 5mm |