- RS Stock No.:
- 102-3572
- Mfr. Part No.:
- L5970AD
- Brand:
- STMicroelectronics
Available to back order for despatch 24.07.2024
Added
Price Each (In a Tube of 100)
Kr. 15,883
(exc. VAT)
Kr. 19,854
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 15,883 | Kr. 1 588,30 |
*price indicative |
- RS Stock No.:
- 102-3572
- Mfr. Part No.:
- L5970AD
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.235 V |
Minimum Input Voltage | 4.4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 500 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 5 x 4 x 1.25mm |
Width | 4mm |
Height | 1.25mm |
Minimum Operating Temperature | -40 °C |