- RS Stock No.:
- 121-6362
- Mfr. Part No.:
- LM2574DW-ADJR2G
- Brand:
- onsemi
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (On a Reel of 1000)
Kr. 11,302
(exc. VAT)
Kr. 14,128
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | Kr. 11,302 | Kr. 11 302,00 |
*price indicative |
- RS Stock No.:
- 121-6362
- Mfr. Part No.:
- LM2574DW-ADJR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 16 |
Package Type | SOIC |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.45mm |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.45 x 7.6 x 2.4mm |
Height | 2.4mm |