- RS Stock No.:
- 121-6363
- Mfr. Part No.:
- LM2576D2T-ADJG
- Brand:
- onsemi
250 In stock for same day dispatch
Added
Price Each (In a Tube of 50)
Kr. 25,904
(exc. VAT)
Kr. 32,38
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | Kr. 25,904 | Kr. 1 295,20 |
250 - 450 | Kr. 23,313 | Kr. 1 165,65 |
500 + | Kr. 21,476 | Kr. 1 073,80 |
*price indicative |
- RS Stock No.:
- 121-6363
- Mfr. Part No.:
- LM2576D2T-ADJG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.24mm |
Minimum Operating Temperature | -40 °C |
Width | 4.572mm |
Height | 9.347mm |
Dimensions | 10.236 x 4.572 x 9.347mm |