- RS Stock No.:
- 121-8321
- Mfr. Part No.:
- LM2575T-5.0/LF03
- Brand:
- Texas Instruments
Available to back order for despatch 11.09.2024
Added
Price Each (In a Tube of 45)
Kr. 29,429
(exc. VAT)
Kr. 36,786
(inc. VAT)
Units | Per unit | Per Tube* |
45 - 45 | Kr. 29,429 | Kr. 1 324,305 |
90 - 180 | Kr. 27,958 | Kr. 1 258,11 |
225 - 405 | Kr. 26,489 | Kr. 1 192,005 |
450 + | Kr. 25,017 | Kr. 1 125,765 |
*price indicative |
- RS Stock No.:
- 121-8321
- Mfr. Part No.:
- LM2575T-5.0/LF03
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 58 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 4.7mm |
Height | 8.89mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 4.7 x 8.89mm |
- RS Stock No.:
- 121-8321
- Mfr. Part No.:
- LM2575T-5.0/LF03
- Brand:
- Texas Instruments
- COO (Country of Origin):
- GB