onsemi Switching Regulator, Surface Mount, 37V Output Voltage, 1 A Output Current, 1 Outputs
- RS Stock No.:
- 124-9980
- Mfr. Part No.:
- LM2575D2T-5R4G
- Brand:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9980
- Mfr. Part No.:
- LM2575D2T-5R4G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Output Voltage 1 | 37V | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5V | |
| Number of Pins | 5 | |
| Series | LM2575 | |
| Package Type | TO-263 | |
| Depth | 9.34mm | |
| Width | 4.572mm | |
| Standards/Approvals | No | |
| Length | 10.24mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Voltage 1 37V | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5V | ||
Number of Pins 5 | ||
Series LM2575 | ||
Package Type TO-263 | ||
Depth 9.34mm | ||
Width 4.572mm | ||
Standards/Approvals No | ||
Length 10.24mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.75V | ||
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Related links
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 37V Output Voltage 1 Outputs
- onsemi Switching Regulator 3.3V Output Voltage 1 Outputs
- onsemi Switching Regulator 800 mA Output Current, 1 Outputs