Texas Instruments, TPS54334DDA Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 133-0746
- Mfr. Part No.:
- TPS54334DDA
- Brand:
- Texas Instruments
40 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 27,82
(exc. VAT)
Kr. 34,78
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 27,82 | Kr. 139,10 |
10 - 45 | Kr. 20,754 | Kr. 103,77 |
50 - 245 | Kr. 18,664 | Kr. 93,32 |
250 - 495 | Kr. 17,132 | Kr. 85,66 |
500 + | Kr. 16,732 | Kr. 83,66 |
*price indicative |
- RS Stock No.:
- 133-0746
- Mfr. Part No.:
- TPS54334DDA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 24 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.2 V |
Maximum Input Voltage | 28 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 684 kHz |
Pin Count | 8 |
Package Type | SO PowerPAD |
Switching Regulator | Yes |
Height | 1.55mm |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |