- RS Stock No.:
- 133-0750
- Mfr. Part No.:
- TPS562201DDCT
- Brand:
- Texas Instruments
Available to back order for despatch 28.08.2025
Added
Price Each (In a Pack of 10)
Kr. 10,632
(exc. VAT)
Kr. 13,29
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 10,632 | Kr. 106,32 |
50 - 90 | Kr. 10,099 | Kr. 100,99 |
100 - 240 | Kr. 9,088 | Kr. 90,88 |
250 - 490 | Kr. 8,188 | Kr. 81,88 |
500 + | Kr. 7,766 | Kr. 77,66 |
*price indicative |
- RS Stock No.:
- 133-0750
- Mfr. Part No.:
- TPS562201DDCT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 580 kHz |
Pin Count | 6 |
Package Type | SOT |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |