- RS Stock No.:
- 162-8215
- Mfr. Part No.:
- LM43602PWPT
- Brand:
- Texas Instruments
Available to back order for despatch 26.03.2026
Added
Price Each (On a Reel of 250)
Kr. 42,49
(exc. VAT)
Kr. 53,11
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | Kr. 42,49 | Kr. 10 622,50 |
*price indicative |
- RS Stock No.:
- 162-8215
- Mfr. Part No.:
- LM43602PWPT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM4360x & LM4600x Series
Synchronous step-down (buck) switching regulators from Texas Instruments' LM4360x and LM4600x range of SIMPLE SWITCHER® devices
Input voltage range: 3.5V to 36V (LM4360x)
Input voltage range: 3.5V to 60V (LM46002)
Microamperes Quiescent Current in Regulation
High Efficiency at Light Load (DCM and PFM)
Integrated Synchronous Rectification
Adjustable Frequency Range
Input voltage range: 3.5V to 60V (LM46002)
Microamperes Quiescent Current in Regulation
High Efficiency at Light Load (DCM and PFM)
Integrated Synchronous Rectification
Adjustable Frequency Range
Standards
EN55022/CISPR 22 EMI Standards
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.2 MHz |
Pin Count | 16 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Height | 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |