- RS Stock No.:
- 165-3373
- Mfr. Part No.:
- MCP1603T-120I/OS
- Brand:
- Microchip
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (On a Reel of 3000)
Kr. 4,811
(exc. VAT)
Kr. 6,014
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 4,811 | Kr. 14 433,00 |
*price indicative |
- RS Stock No.:
- 165-3373
- Mfr. Part No.:
- MCP1603T-120I/OS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1603 Synchronous Buck Converter
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 1.2 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2800 kHz |
Pin Count | 5 |
Package Type | TSOT |
Switching Regulator | Yes |
Line Regulation | 0.3 %/V |
Load Regulation | 0.35 % |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1mm |
Width | 1.6mm |
Efficiency | 90% |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
- RS Stock No.:
- 165-3373
- Mfr. Part No.:
- MCP1603T-120I/OS
- Brand:
- Microchip