- RS Stock No.:
- 165-4157
- Mfr. Part No.:
- MIC4690YM
- Brand:
- Microchip
Available to back order for despatch 18.07.2024
Price Each (In a Tube of 95)
Kr. 24,486
(exc. VAT)
Kr. 30,608
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 95 | Kr. 24,486 | Kr. 2 326,17 |
190 + | Kr. 23,165 | Kr. 2 200,675 |
*price indicative |
- RS Stock No.:
- 165-4157
- Mfr. Part No.:
- MIC4690YM
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 30 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 550 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Dimensions | 5 x 3.99 x 1.63mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Height | 1.63mm |
Width | 3.99mm |
Efficiency | 85% |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-4157
- Mfr. Part No.:
- MIC4690YM
- Brand:
- Microchip