- RS Stock No.:
- 165-5347
- Mfr. Part No.:
- ST1S10PHR
- Brand:
- STMicroelectronics
7500 In stock for same day dispatch
Added
Price Each (On a Reel of 2500)
Kr. 11,045
(exc. VAT)
Kr. 13,806
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 11,045 | Kr. 27 612,50 |
*price indicative |
- RS Stock No.:
- 165-5347
- Mfr. Part No.:
- ST1S10PHR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Switching Frequency | 1.2 MHz |
Package Type | PowerSO |
Line Regulation | 0.4 %/V |
Load Regulation | 0.5 %/V |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Height | 1.25mm |
Width | 4mm |
Efficiency | 90% |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.25mm |
- RS Stock No.:
- 165-5347
- Mfr. Part No.:
- ST1S10PHR
- Brand:
- STMicroelectronics