- RS Stock No.:
- 168-9543
- Mfr. Part No.:
- AL8860WT-7
- Brand:
- DiodesZetex
21000 In stock for same day dispatch
Added
Price Each (On a Reel of 3000)
Kr. 2,938
(exc. VAT)
Kr. 3,672
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 2,938 | Kr. 8 814,00 |
*price indicative |
- RS Stock No.:
- 168-9543
- Mfr. Part No.:
- AL8860WT-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Converter |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Pin Count | 25 |
Package Type | TSOT |
Switching Regulator | Yes |
Dimensions | 2.9 x 1.6 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 97% |
Width | 1.6mm |
Length | 2.9mm |
Maximum Operating Temperature | +105 °C |