Monolithic Power Systems (MPS), MP2459GJ-P Step-Down Switching Regulator, 1-Channel 500mA Adjustable 6-Pin, TSOT-23
- RS Stock No.:
- 170-9356
- Mfr. Part No.:
- MP2459GJ-P
- Brand:
- Monolithic Power Systems (MPS)
7120 In stock for same day dispatch
Price Each (On a Reel of 500)
Kr. 13,36
(exc. VAT)
Kr. 16,70
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
500 + | Kr. 13,36 | Kr. 6 680,00 |
*price indicative
- RS Stock No.:
- 170-9356
- Mfr. Part No.:
- MP2459GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Function | Step Down |
Minimum Output Voltage | 0.81 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 55 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 580 kHz |
Pin Count | 6 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Height | 0.9mm |
Dimensions | 3 x 1.7 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Width | 1.7mm |