Monolithic Power Systems (MPS), MP4570GF Synchronous Buck Regulator Dual-Channel 3A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 189-7893
- Mfr. Part No.:
- MP4570GF
- Brand:
- Monolithic Power Systems (MPS)
Available to back order for despatch when stock is available
Price Each (In a Tube of 50)
Kr. 26,037
(exc. VAT)
Kr. 32,546
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 + | Kr. 26,037 | Kr. 1 301,85 |
*price indicative
- RS Stock No.:
- 189-7893
- Mfr. Part No.:
- MP4570GF
- Brand:
- Monolithic Power Systems (MPS)
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Step Down |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 55 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 20 |
Maximum Switching Frequency | 640 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Dimensions | 6.6 x 4.3 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.6mm |
Width | 4.3mm |
Height | 1.05mm |