Texas Instruments LM2576SX-5.0/NOPB, 5-Channel Boost, Buck, Buck Converter, 3 A, 37 V 52 kHz, TO-263 5-Pin
- RS Stock No.:
- 226-4779
- Mfr. Part No.:
- LM2576SX-5.0/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr. 79,62
(exc. VAT)
Kr. 99,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 39,81 | Kr. 79,62 |
| 10 - 48 | Kr. 35,75 | Kr. 71,50 |
| 50 - 98 | Kr. 33,92 | Kr. 67,84 |
| 100 - 248 | Kr. 29,285 | Kr. 58,57 |
| 250 + | Kr. 27,915 | Kr. 55,83 |
*price indicative
- RS Stock No.:
- 226-4779
- Mfr. Part No.:
- LM2576SX-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Regulator Type | Boost, Buck | |
| Switching Frequency | 52kHz | |
| Mount Type | Surface Mount | |
| Quiescent Current | 5mA | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | LM2576 | |
| Length | 367mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Regulator Type Boost, Buck | ||
Switching Frequency 52kHz | ||
Mount Type Surface Mount | ||
Quiescent Current 5mA | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Output Current 3A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series LM2576 | ||
Length 367mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2576SX-5.0/NOPB Buck 3 A TO-263 5-Pin
- Texas Instruments LM2576SX-ADJ/NOPB Buck 3 A TO-263 5-Pin
- Texas Instruments LM2575SX-ADJ/NOPB Buck 1 A TO-263 5-Pin
- Texas Instruments LM2575T-5.0/LF03 Buck 1 A TO-220 5-Pin
- Texas Instruments LM2594HVMX-ADJ/NOPB Buck 500 mA TO-263-5 5-Pin
- onsemi Buck 1 A TO-263 5-Pin
- Texas Instruments LM2670SX-ADJ/NOPB Boost 3 A TO-263 7-Pin
- Texas Instruments LM22680MRX-ADJ/NOPB Boost 2 A TO-263 8-Pin