Texas Instruments LM2670SX-ADJ/NOPB, 5-Channel Buck, Boost, Buck Converter, 3 A, 37 V 225 kHz, TO-263 7-Pin

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 129,27

(exc. VAT)

Kr. 161,588

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 64,635Kr. 129,27
10 - 48Kr. 58,06Kr. 116,12
50 - 98Kr. 54,97Kr. 109,94
100 - 248Kr. 47,59Kr. 95,18
250 +Kr. 45,245Kr. 90,49

*price indicative

Packaging Options:
RS Stock No.:
226-4792
Mfr. Part No.:
LM2670SX-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Regulator Type

Buck, Boost

Switching Frequency

225kHz

Polarity

Positive

Mount Type

Surface Mount

Quiescent Current

6mA

Package Type

TO-263

Pin Count

7

Output Current

3A

Output Type

Adjustable

Switching Regulator

Yes

Length

10.16mm

Height

4.57mm

Series

LM2670

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Minimum Input Voltage

8V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Related links