Nisshinbo Micro Devices NJW4152R-B-TE2 Buck Converter, 40V, 0.8 V, SOT-89
- RS Stock No.:
- 244-8639
- Mfr. Part No.:
- NJW4152R-B-TE2
- Brand:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8639
- Mfr. Part No.:
- NJW4152R-B-TE2
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Buck Converter | |
| Maximum Output Voltage | 40V | |
| Minimum Input Voltage | 4.6V | |
| Maximum Output Current | 600mA | |
| Topology | Buck | |
| Package Type | SOT-89 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NJW4152 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0.8V | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Buck Converter | ||
Maximum Output Voltage 40V | ||
Minimum Input Voltage 4.6V | ||
Maximum Output Current 600mA | ||
Topology Buck | ||
Package Type SOT-89 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NJW4152 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Output Voltage 0.8V | ||
The New Japan Radio NJW4152 series is a buck converter with 40V/600mA MOSFET. It corresponds to high oscillating frequency and low ESR output Capacitor (MLCC) within wide input range from 4.6V to 40V.
Over current protection
Operating temperature range is -40°C to 85°C
Soft start function
Related links
- Nisshinbo Micro Devices NJW4152R-B-TE2 Buck Converter 0.8 V, SOT-89
- Nisshinbo Micro Devices NJW4153U2-A-TE2 Buck Converter 0.8 V
- Nisshinbo Micro Devices NJW4132U2-B-TE2 12 V SOT-89
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89
- Nisshinbo Micro Devices Voltage Regulator 1 V, SOT-89
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 13 V, SOT-89 3-Pin