Vishay, SIC951ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 25A Adjustable 63-Pin, PowerPAK MLP60-A6C
- RS Stock No.:
- 274-8647
- Mfr. Part No.:
- SIC951ED-Y1-GE3
- Brand:
- Vishay
210 In stock for same day dispatch
Price Each (In a Tray of 210)
Kr. 159,922
(exc. VAT)
Kr. 199,902
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
210 - 210 | Kr. 159,922 | Kr. 33 583,62 |
420 + | Kr. 152,969 | Kr. 32 123,49 |
*price indicative
- RS Stock No.:
- 274-8647
- Mfr. Part No.:
- SIC951ED-Y1-GE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Vishay SIC951 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator module with integrated mosfets and inductor. The SIC951 can accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. Sic951 architecture delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. The device has integrated internal compensation and is stable with any type of output capacitor. The device incorporates a power saving scheme that significantly increases light load efficiency. The sic951 allows power block configuration programs to be stored in non-volatile memory. Operation parameters can all be locally stored and used to determine fault behaviour. Operation is firmware based and is field upgradable.
Versatile
Ultrafast transient response
Highly efficient
Highly configurable
Output overvoltage and under voltage protection
Ultrafast transient response
Highly efficient
Highly configurable
Output overvoltage and under voltage protection
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 25A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.3 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 14 |
Pin Count | 63 |
Package Type | PowerPAK MLP60-A6C |