- RS Stock No.:
- 786-2331
- Mfr. Part No.:
- LM2575D2T-12R4G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
Kr. 28,22
(exc. VAT)
Kr. 35,28
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 28,22 | Kr. 56,44 |
20 + | Kr. 22,555 | Kr. 45,11 |
*price indicative |
- RS Stock No.:
- 786-2331
- Mfr. Part No.:
- LM2575D2T-12R4G
- Brand:
- onsemi
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 12 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 10.24mm |
Height | 9.347mm |
Width | 4.572mm |
Dimensions | 10.236 x 4.572 x 9.347mm |
- RS Stock No.:
- 786-2331
- Mfr. Part No.:
- LM2575D2T-12R4G
- Brand:
- onsemi