Texas Instruments, LMZ12001TZE-ADJ/NOPB DC-DC Converter, 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 798-1133
- Mfr. Part No.:
- LMZ12001TZE-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
NOK 90.49
(exc. VAT)
NOK 113.11
(inc. VAT)
52 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 8 | Kr. 90,49 |
9 - 22 | Kr. 88,20 |
23 + | Kr. 86,14 |
**price indicative
- RS Stock No.:
- 798-1133
- Mfr. Part No.:
- LMZ12001TZE-ADJ/NOPB
- Brand:
- Texas Instruments
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard