Recently searched

    Texas Instruments, LMZ22003TZ/NOPB DC-DC Converter, 1-Channel 3A Adjustable 7-Pin, TO-PMOD

    Bulk discount available

    Price Each**

    Kr. 145,54

    (exc. VAT)

    Kr. 181,92

    (inc. VAT)

    Select or type quantity
    Available to back order for despatch 29.04.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9Kr. 145,54
    10 - 24Kr. 141,65
    25 - 49Kr. 137,88
    50 - 99Kr. 134,32
    100 +Kr. 130,99

    **price indicative

    Packaging Options:
    RS Stock No.:
    798-1221
    Mfr. Part No.:
    LMZ22003TZ/NOPB
    Brand:
    Texas Instruments

    LMZ-2 Series SIMPLE SWITCHER® Power Modules


    Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing.

    Output current up to 10A
    Frequency Synchronization pin that controls the switching frequency
    Current Sharing pin for paralleling multiple power modules together
    Superior Thermal Performance


    Non-Isolated Power Modules, Texas Instruments


    Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.


    Integrated shielded inductor
    Precision enable, soft-start, and tracking for sequencing
    Best-in-class thermal performance
    Pin-to-pin compatible modules for different load currents
    Easy-to-use packaging
    Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard