Monolithic Power Systems (MPS), MP4420GJ-P Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, TSOT-23
- RS Stock No.:
- 917-5888
- Mfr. Part No.:
- MP4420GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Available to back order for despatch 24.01.2025
Price Each (In a Pack of 2)
Kr. 33,275
(exc. VAT)
Kr. 41,594
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 + | Kr. 33,275 | Kr. 66,55 |
*price indicative
- RS Stock No.:
- 917-5888
- Mfr. Part No.:
- MP4420GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 30 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 8 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Load Regulation | 4 % |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 0.9mm |
Width | 1.7mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |