Siemens AST20 / S55499-D165 Building Automation Controller, Panel

Subtotal (1 unit)*

Kr. 9 315,48

(exc. VAT)

Kr. 11 644,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 315,48

*price indicative

RS Stock No.:
636-580
Mfr. Part No.:
AST20 / S55499-D165
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Building Automation Controller

Voltage

24V

Mount Type

Panel

Height

95mm

Width

173mm

Depth

22mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Siemens Handheld Tool for Siemens VAV controllers and communicative actuators. This tool is designed to facilitate the commissioning, diagnostics, and maintenance of VAV controllers and actuators in HVAC systems. It provides a user-friendly interface that allows technicians to configure, monitor, and troubleshoot Siemens devices quickly and efficiently, improving overall system performance and reducing downtime.

RoHS compliant

Maintenance free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy