Intesis INBACMID001I100 Building Automation Web Server, INBA

Subtotal (1 unit)*

Kr.3 163 00 

(exc. VAT)

Kr.3 953 75 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 163,00

*price indicative

RS Stock No.:
482-561
Mfr. Part No.:
INBACMID001I100
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Midea-BACnet interface facilitates full bidirectional communication between Midea Commercial and VRF units and BACnet MS/TP networks. It enables BACnet communication through polling or subscription requests (COV), allowing the indoor units to be accessed and controlled via independent BACnet objects. This integration ensures seamless connectivity between Midea air conditioning systems and BACnet-based building management systems, enhancing HVAC control and monitoring capabilities.

AC unit data served as fixed BACnet Objects
Total unit control and monitoring from BACnet
Configuration from onboard DIP switches
Occupancy function to allow energy savings

Related links