LEDVANCE Round LED Bulkhead Light, 10 W, 240 V, No, IP65, 40580
- RS Stock No.:
- 285-6571
- Mfr. Part No.:
- 4058075647244
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6571
- Mfr. Part No.:
- 4058075647244
- Brand:
- LEDVANCE
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
| Brand | LEDVANCE | |
| Type | LED Bulkhead | |
| Shape | Round | |
| Wattage | 10 W | |
| Voltage Rating | 240 V | |
| Luminosity | 800 lm | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Series | 40580 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Bulkhead | ||
Shape Round | ||
Wattage 10 W | ||
Voltage Rating 240 V | ||
Luminosity 800 lm | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Series 40580 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The LEDVANCE robust wall and ceiling luminaire with IP65 protection and a high-frequency sensor offers several benefits, including multiple adjustments for sensor range, daylight detection, and hold time. It is suitable for dusty and damp locations due to its high IP rating and for public areas due to its high IK rating. Additionally, separate covers are available for an aesthetic and functional product design. This luminaire provides energy savings of up to 50% compared to luminaires using fluorescent lamps. It serves as a direct replacement for luminaires with compact fluorescent lamps and is ideal for corridors, stairways, entrance areas, passages, underpasses, and other public areas, ensuring efficient and reliable lighting with enhanced sensor functionality.
High frequency sensor for daylight and motion detection
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through-wiring possible
Type of protection IP65
Luminous flux up to 800
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through-wiring possible
Type of protection IP65
Luminous flux up to 800