TE Connectivity, 170020 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- RS Stock No.:
- 174-3147
- Distrelec Article No.:
- 304-63-103
- Mfr. Part No.:
- 170020-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
Kr. 1 812,15
(exc. VAT)
Kr. 2 265,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 812,15 | Kr. 1,812 |
*price indicative
- RS Stock No.:
- 174-3147
- Distrelec Article No.:
- 304-63-103
- Mfr. Part No.:
- 170020-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | 170020 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Uninsulated | |
| Gender | Male | |
| Overall Length | 18mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.27mm² | |
| Bullet Diameter | 4mm | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 170020 | ||
Product Type Crimp Bullet Connector | ||
Insulation Uninsulated | ||
Gender Male | ||
Overall Length 18mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.27mm² | ||
Bullet Diameter 4mm | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity shur plug uninsulated male crimp bullet connector has 4mm pin diameter with brass and copper alloy contact material.
Shur-plug crimp wire pin, tab & ferrule terminal
Open barrel
Unplated terminal plating material
straight terminal orientation
wire insulation support
uninsulated insulation requirement
Related links
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 3.5 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 5 mm Bullet diameter Male
- TE Connectivity 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Male
- TE Connectivity 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity Red Crimp Bullet Connector 3 mm Bullet diameter Male
- TE Connectivity 20 AWG to 14 AWG, 4 mm Bullet diameter Female