Molex, 19035 Insulated, Blue Crimp Bullet Connector, 16 AWG to 14 AWG, 4.32 mm Bullet diameter Male
- RS Stock No.:
- 213-5373
- Distrelec Article No.:
- 304-32-085
- Mfr. Part No.:
- 190350009
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
Kr. 115,78
(exc. VAT)
Kr. 144,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | Kr. 5,789 | Kr. 115,78 |
| 200 - 480 | Kr. 5,394 | Kr. 107,88 |
| 500 + | Kr. 5,028 | Kr. 100,56 |
*price indicative
- RS Stock No.:
- 213-5373
- Distrelec Article No.:
- 304-32-085
- Mfr. Part No.:
- 190350009
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 19035 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Gender | Male | |
| Overall Length | 22.55mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Bullet Diameter | 4.32mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | CSA LR18689, UL E152602 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19035 | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Gender Male | ||
Overall Length 22.55mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Bullet Diameter 4.32mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals CSA LR18689, UL E152602 | ||
- COO (Country of Origin):
- US
The Molex 190350009 is a snap plug, compatible for 14 to 16 AWG wire, has an insulation of nylon, has a length of 22.55mm.
CSA certified
UL certified
Related links
- Molex Blue Crimp Bullet Connector 4.32 mm Bullet diameter Male
- JST Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 4 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 5 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 4 mm Bullet diameter Male
- TE Connectivity Blue Crimp Bullet Connector 8.1 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Female