Molex, 19038 Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 3.96 mm Bullet diameter Female
- RS Stock No.:
- 213-5379
- Distrelec Article No.:
- 304-32-086
- Mfr. Part No.:
- 190380001
- Brand:
- Molex
Get a bulk buy discount
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
Kr. 72,92
(exc. VAT)
Kr. 91,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | Kr. 3,646 | Kr. 72,92 | - |
| 200 - 480 | Kr. 3,392 | Kr. 67,84 | 6% |
| 500 + | Kr. 3,158 | Kr. 63,16 | 13% |
*price indicative
- RS Stock No.:
- 213-5379
- Distrelec Article No.:
- 304-32-086
- Mfr. Part No.:
- 190380001
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 19038 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Overall Length | 25.4mm | |
| Gender | Female | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 3.96mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19038 | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Overall Length 25.4mm | ||
Gender Female | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 3.96mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex190380001 is a InsulKrimp snap plug receptacle, compatible for 18 to 22 AWG wire, has an insulation of PVC, has fits male plug diameter of 3.96mm.
CSA certified
UL certified
Related links
- Molex Red Crimp Bullet Connector 3.96 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- JST Red Crimp Bullet Connector 4 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4.3 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 7.4 mm Bullet diameter Female
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 16 AWG, 4 mm Bullet diameter Male