JST, FVDAGM Insulated, Red Crimp Bullet Connector, 22 AWG to 16 AWG, 4 mm Bullet diameter Male

Get a bulk buy discount

Add 500 more to save Kr. 184,50

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 247,20

(exc. VAT)

Kr. 309,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 400 unit(s) shipping from 23 November 2026
  • Plus 11 900 unit(s) shipping from 23 November 2026
  • Plus 13 000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400Kr. 2,472Kr. 247,20-
500 - 2400Kr. 2,103Kr. 210,30Kr. 184,50
2500 - 4900Kr. 1,854Kr. 185,40Kr. 1 545,00
5000 - 9900Kr. 1,605Kr. 160,50Kr. 4 335,00
10000 +Kr. 1,357Kr. 135,70Kr. 11 150,00

*price indicative

RS Stock No.:
688-1133
Mfr. Part No.:
FVDAGM1.25-5(LF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Bullet Connector

Series

FVDAGM

Insulation

Insulated

Insulation Material

PVC

Overall Length

20.7mm

Gender

Male

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.65mm²

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

Non Compliant with RoHS

JST Insulated Bullet Crimp Terminals


Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy