RS PRO 8 Hooks Bungee Cord, 800 mm Long, 8 mm Diameter

Subtotal (1 unit)*

Kr. 193,51

(exc. VAT)

Kr. 241,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 193,51

*price indicative

RS Stock No.:
436-0485
Distrelec Article No.:
304-17-461
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bungee Cord

Length

800mm

Number of Hooks

8

Diameter

8mm

Standards/Approvals

No

RoHS Status: Exempted

RS PRO 8 Hooks Bungee Cord, 800 mm Long, 8 mm Diameter


Secure loads of all shapes and sizes using this 800 mm bungee cord with eight hooks from RS PRO. You'll find it in domestic and industrial environments, from garages and farms to manufacturing plants.

This bright-purple bungee lead is made of sturdy 8 mm shock cord. A woven outer core protects the inner elastic and adds abrasion resistance. The end hooks are coated in PVC (polyvinyl chloride) which makes them easier to remove and protects whatever you're securing. The component is resistant to water, so it's suitable for year-round, outdoor use.

For bigger loads, you can safely extend this cord to up to 100% of its initial length. It's used with all kinds of items, including lashing together metal rods, securing loads on bicycles and keeping poles upright against a wall.

Features and Benefits


• Diameter of 8 mm

• Length of 800 mm

• Eight hooks

• Multi-claw shock cord type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy