RS PRO 2 Hooks Bungee Cord, 609 mm Long, 8 mm Diameter

Subtotal (1 unit)*

Kr. 59,51

(exc. VAT)

Kr. 74,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 914 unit(s) ready to ship
  • Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 59,51

*price indicative

RS Stock No.:
436-0586
Distrelec Article No.:
304-17-462
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bungee Cord

Length

609mm

Number of Hooks

2

Diameter

8mm

Standards/Approvals

No

RoHS Status: Exempted

RS PRO 2 Hooks Bungee Cord, 609 mm Long, 8 mm Diameter


This RS PRO bungee cord is a handy multipurpose tool with a hook at either end to save you the hassle of tying knots. Use it to secure an array of items in place, from trampolines to tarpaulins.

The 8 mm braided cord is elasticated, shock-proof and water-resistant. This bungee, often referred to as a shock cord, is 609 mm in length and supplied with two PVC (polyvinyl chloride) coated hooks attached to both ends. The hooks allow for the cord to be securely held in place, while the multiple elasticated strands of the twined cable ensure its durability, flexibility and strength.

You can use this bungee cord to tie down any number of objects at home or at work. It’s great for securing loads to vehicles and also comes in useful when camping and for holding down trailer covers.

Features and Benefits


• Bungee cord with two PVC-coated hooks

• Elasticated and shock-proof

• Resistant to water and abrasion

• Flexible and strong multipurpose braided cord

• Suitable for tie-down applications

• Length of 609 mm

• Diameter of 8 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy