Renesas Electronics Bus Transceiver, 32-Bit Output High Voltage = 2V, Output Low Voltage = 0.7V, 96-Pin LFBGA

Subtotal (1 tray of 270 units)*

Kr. 11 889,72

(exc. VAT)

Kr. 14 862,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
270 +Kr. 44,036Kr. 11 889,72

*price indicative

RS Stock No.:
262-8986
Mfr. Part No.:
74ALVCH32245BFG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

0.5 Micron Cmos Technology

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

32

Package Type

LFBGA

Pin Count

96

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.3V

Input Level

Vil = 0.7 V, Vih = 2.7 V

Maximum Propagation Delay Time @ CL

3.7ns

Minimum Operating Temperature

-40°C

Output Level

Output High Voltage = 2V, Output Low Voltage = 0.7V

Maximum Operating Temperature

85°C

Maximum High Level Output Current

24mA

Series

Renesas logo

Maximum Low Level Output Current

21mA

Standards/Approvals

Method 3015, ESD > 2000V per MIL-STD-883

Automotive Standard

No

Output Type

3 State

COO (Country of Origin):
PH
The Renesas Electronics bus transceiver is ideal for asynchronous communication between two busses. The direction and output enable controls are designed to operate the device as either four independent 8-bit transceivers or one 32-bit transceiver. The bus transceiver has bus-hold which prevents floating inputs and eliminates the need for pull-up/down resistors.

CMOS power levels 0.4 uW type static

Rail-to-rail output swing for increased noise margin

±24mA high output drivers

Available in 96-ball LFBGA package

Related links