Renesas Electronics 74LVC16245APVG Bus Transceiver, 16-Bit 3.3 V, 48-Pin
- RS Stock No.:
- 263-7970
- Mfr. Part No.:
- 74LVC16245APVG
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-7970
- Mfr. Part No.:
- 74LVC16245APVG
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Transceiver | |
| Number of Channels | 16 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | 3.3 V | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3.3 V | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Series | IDT74LVC16245A | |
| Standards/Approvals | MIL-STD-883 | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Transceiver | ||
Number of Channels 16 | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Input Level 3.3 V | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Minimum Operating Temperature -40°C | ||
Output Level 3.3 V | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Series IDT74LVC16245A | ||
Standards/Approvals MIL-STD-883 | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
Supports hot insertion
Available in SSOP and TSSOP packages
Reduced system switching noise
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length