- RS Stock No.:
- 806-3854
- Mfr. Part No.:
- MC74LVXC3245DTG
- Brand:
- onsemi
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
Kr. 18,554
(exc. VAT)
Kr. 23,192
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 18,554 | Kr. 185,54 |
100 - 240 | Kr. 15,532 | Kr. 155,32 |
250 - 490 | Kr. 14,687 | Kr. 146,87 |
500 - 990 | Kr. 12,865 | Kr. 128,65 |
1000 + | Kr. 10,632 | Kr. 106,32 |
*price indicative |
- RS Stock No.:
- 806-3854
- Mfr. Part No.:
- MC74LVXC3245DTG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74LVXC Family, ON Semiconductor
74LVXC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVX |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Input Level | TTL |
Output Level | 3-State |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns@ 50 pF |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2.3 V, 3 V |
Dimensions | 7.9 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Length | 7.9mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 806-3854
- Mfr. Part No.:
- MC74LVXC3245DTG
- Brand:
- onsemi