Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch

Image representative of range

Subtotal (1 unit)*

Kr. 3 596,39

(exc. VAT)

Kr. 4 495,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 596,39

*price indicative

RS Stock No.:
865-643
Mfr. Part No.:
A9XPH557W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

500 V ac

Product Type

Busbar

Range

Acti9

Material

Insulated

Electrical Phase

1

Number of Poles

1

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-2

Current Rating

100A

Pitch

18mm

Colour

White

Number of Modules

57

COO (Country of Origin):
FR
The Schneider Electric Comb busbar is designed for repacking, facilitating electrical distribution with efficiency. It is suited for 100A operations, featuring a Compact structure that ensures optimal performance within streamlined setups.

Designed for horizontal mounting with a 3L + N configuration

Compatible with multiple ranges, including Acti9 and Multi9

Complies with IEC 60947-7-1 and IEC 61439-2 standards

Features a rated operational current of 100 A at 40 °C

1

31


37

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy