Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- RS Stock No.:
- 111-3542
- Mfr. Part No.:
- PYDN-31.0-080Y
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
Kr. 129,28
(exc. VAT)
Kr. 161,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 129,28 |
*price indicative
- RS Stock No.:
- 111-3542
- Mfr. Part No.:
- PYDN-31.0-080Y
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Busbar | |
| Material | Silver Alloy | |
| Number of Poles | 2 | |
| For Use With | P2RF-PU Terminal Block Sockets | |
| Standards/Approvals | RoHS | |
| Series | G4Q | |
| Pitch | 31mm | |
| Current Rating | 5A | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Material Silver Alloy | ||
Number of Poles 2 | ||
For Use With P2RF-PU Terminal Block Sockets | ||
Standards/Approvals RoHS | ||
Series G4Q | ||
Pitch 31mm | ||
Current Rating 5A | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Related links
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Omron G4Q Busbar 31 mm Pitch
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron Busbar, 7.75 mm Pitch