Omron G4Q Busbar, 220 V ac, 15.5 mm Pitch

Image representative of range

Subtotal (1 unit)*

Kr. 103,12

(exc. VAT)

Kr. 128,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 103,12

*price indicative

RS Stock No.:
111-3546
Mfr. Part No.:
PYDN-15.5-080Y
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Rated Operational Voltage

220 V ac

Product Type

Busbar

Number of Poles

2

For Use With

P2RF-PU Terminal Block Sockets

Standards/Approvals

No

Pitch

15.5mm

Series

G4Q

Current Rating

5A

Colour

Yellow

Omron G2RV-SR/G3RV-SR Relay Cross Bars


Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.

Available in 3 colour options

6.2 mm pitch

Maximum energising current: 32 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy