Socomec Thermoplastic 1 Phase Busbar End Shroud, 50 mm Pitch
- RS Stock No.:
- 252-3601
- Mfr. Part No.:
- 50260450
- Brand:
- Socomec
Stock information currently inaccessible
- RS Stock No.:
- 252-3601
- Mfr. Part No.:
- 50260450
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Busbar End Shroud | |
| Material | Thermoplastic | |
| Electrical Phase | 1 | |
| Number of Poles | 4 | |
| Standards/Approvals | IEC 61439-1, IEC 60865-1 | |
| Pitch | 50mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Busbar End Shroud | ||
Material Thermoplastic | ||
Electrical Phase 1 | ||
Number of Poles 4 | ||
Standards/Approvals IEC 61439-1, IEC 60865-1 | ||
Pitch 50mm | ||
- COO (Country of Origin):
- DE
The Socomec product is insulating busbar supports with which we can mount and attach the busbars inside the electrical panel. It also allows to cope with the forces experienced by the busbars during a short circuit.
Has a M8 screw connection which provides outstanding robustness to the entire busbar structure
The distance between the bar support attachment points is compatible with all commercially available enclosures
Made using thermoplastic
Number of poles is 4
Related links
- Eaton Thermoplastic Shroud End Shroud 110 mm L for Use with System For Flat Busbar BBS-3/PR,
- Eaton Thermoplastic Shroud End Shroud 25 mm L for Use with System For Flat Busbar BBS-3/FL,
- Kopp 1 Phase Busbar
- Siemens Copper SENTRON 1 Phase Busbar
- Schneider Electric Acti9 iC60 1 Phase Busbar Connector
- Siemens SENTRON 1 Phase Busbar, 26.4 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Legrand 1 Phase Busbar, 17.7 mm Pitch