Chauvin Arnoux 1.5 V Alkaline C Battery
- RS Stock No.:
- 225-8939
- Mfr. Part No.:
- P01296034
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 106,28
(exc. VAT)
Kr. 132,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 106,28 |
*price indicative
- RS Stock No.:
- 225-8939
- Mfr. Part No.:
- P01296034
- Brand:
- Chauvin Arnoux
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | C Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type C Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux 1.5 V LR14 battery. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time.
Wide operating temperature range
Low self-discharge giving them an excellent shelf life
Excellent reliability and high capacity – longer life
Related links
- RS PRO 1.5 V Alkaline C Battery, 7.5 Ah
- Panasonic Panasonic Industrial Powerline 1.5 V Alkaline C Battery
- RS PRO 1.5 V Alkaline C Battery, 2.4 Ah
- Varta Varta Industrial Pro 1.5 V Alkaline C Battery, 7.8 Ah
- Duracell Duracell Plus Power 1.5 V Alkaline C Battery
- Duracell Procell PC1400 1.5 V Alkaline C Battery, 7.933 Ah
- Duracell Procell Intense 1.5 V Alkaline C Battery, 7.933 Ah
- Duracell Duracell Plus Power 1.5 V Alkaline C Battery, 7.75 Ah