SKF HN 7 55 mm Hook Spanner Plastic
- RS Stock No.:
- 204-4540
- Mfr. Part No.:
- HN 7
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 393,21
(exc. VAT)
Kr. 491,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 32 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 393,21 |
*price indicative
- RS Stock No.:
- 204-4540
- Mfr. Part No.:
- HN 7
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Jaw Capacity | 55mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 52mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 55mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 52mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 52 to 55mm Jaw Capacity - HN 7
This high-quality hook spanner from SKF effectively tightens and loosens components. It's specifically designed for demanding jobs and minimises the risks of shaft or nut damage that can lead to costly repairs. You can use it to tackle tasks involving bearing locknuts or bearings mounted directly onto shafts or sleeves. The plastic grip, which withstands oil, grease and dirt, improves workplace safety by providing a firm grip and preventing injuries.
• Easily sort and store the tool using the handle's pre-drilled hole
• Laser-engraved spanner size helps you to quickly identify and select the right tool
Applications
• Industrial and commercial machinery
• Automotive and aerospace industries
How do I measure spanner sizes?
The width across the flats of the spanner indicates the nominal size of the tool. This size shows you which components the spanner will fit. Sizes are imprinted on the tools to make selection easier.
How should I maintain my hook spanner?
If you want to prolong the lifespan of your spanner, wipe it with a clean, dry cloth before storing it. Keeping it in a toolbox is an efficient way to prevent damage caused by dust and other contaminants.
Related links
- SKF HN 5-6 45 mm Hook Spanner Plastic
- SKF HN 21-22 145 mm Hook Spanner 386mm Durable Soft Plastic Medium Carbon Steel
- SKF HN 0 20 mm Hook Spanner 100mm Durable Soft Plastic Phosphated Coated
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 2-3 28 mm Hook Spanner 137mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 1 22 mm Hook Spanner 100mm Phosphated Coated Durable Soft Plastic