StarTech.com White Polyethylene Cable Clip, 10 mm Max. Bundle Nail 0.4 in 0.5in 1 in

Subtotal (1 pack of 100 units)*

Kr. 97,47

(exc. VAT)

Kr. 121,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 97,47Kr. 0,975

*price indicative

RS Stock No.:
102-536
Mfr. Part No.:
CBMNMCC3
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Clip

Maximum Bundle Diameter

10mm

Sub Type

Clamp Collars

Fixing Method

Nail

Material

Polyethylene

Colour

White

Length

0.4in

Width

0.5in

Depth

1in

Hazardous Area Certification

NO

Standards/Approvals

TAA RoHS CE

COO (Country of Origin):
TW
The StarTech.com Large single steel nail cable clips secure cables to the wall to route and organize them. 100 White cable clips are included, ensuring you will have plenty on hand. Made of durable PE material and featuring a galvanized steel nail. It is suitable for securing cables to wood, drywall and masonry.

TAA compliant

Corrosion resistance

Steel nail ensures easy installation and bearing capacity

Related links