StarTech.com White Polyethylene Cable Clip, 14 mm Max. Bundle Nail 0.5 in 0.6in 1.2 in
- RS Stock No.:
- 102-539
- Mfr. Part No.:
- CBMNMCC4
- Brand:
- StarTech.com
Subtotal (1 pack of 100 units)*
Kr. 125,32
(exc. VAT)
Kr. 156,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 125,32 | Kr. 1,253 |
*price indicative
- RS Stock No.:
- 102-539
- Mfr. Part No.:
- CBMNMCC4
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 14mm | |
| Sub Type | Clamp Collars | |
| Fixing Method | Nail | |
| Material | Polyethylene | |
| Colour | White | |
| Length | 0.5in | |
| Width | 0.6in | |
| Depth | 1.2in | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | TAA RoHS CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 14mm | ||
Sub Type Clamp Collars | ||
Fixing Method Nail | ||
Material Polyethylene | ||
Colour White | ||
Length 0.5in | ||
Width 0.6in | ||
Depth 1.2in | ||
Hazardous Area Certification NO | ||
Standards/Approvals TAA RoHS CE | ||
- COO (Country of Origin):
- TW
The StarTech.com Extra Large single steel nail cable clips secure cables to the wall to route and organize them. 100 White cable clips are included, ensuring you will have plenty on hand. Made of durable PE material and featuring a galvanized steel nail. It is suitable for securing cables to wood, drywall and masonry.
TAA compliant
Corrosion resistance
Steel nail ensures easy installation and bearing capacity
Related links
- StarTech.com White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 0.4 in 0.2in 1.2 in
- StarTech.com White Polyethylene Cable Clip, 10 mm Max. Bundle Nail 0.4 in 0.5in 1 in
- StarTech.com White Polyethylene Cable Clip, 0.31 in Max. Bundle Nail 0.4 in 1.1in
- StarTech.com White Polyethylene Cable Clip Nail 0.4 in 0.9in
- RS PRO White Polyethylene Cable Clip, 3.5 mm Max. Bundle Nail 5.9 mm 3.5mm 5.9 mm
- RS PRO White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 11 mm 7mm 11 mm
- RS PRO White Polyethylene Cable Clip, 5 mm Max. Bundle Nail 7.6 mm 5mm 7.6 mm
- Nelco White Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm