- RS Stock No.:
- 184-1808
- Mfr. Part No.:
- 500912500
- Brand:
- Wurth Elektronik
2 In stock for same day dispatch
Price 1 Bag of 1000
Kr. 1 096,11
(exc. VAT)
Kr. 1 370,14
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | Kr. 1 096,11 | Kr. 1,096 |
*price indicative
- RS Stock No.:
- 184-1808
- Mfr. Part No.:
- 500912500
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rounded cable flip. Fix with snap rivet or screw. Cable damage is prevented by the rounded edges. Very rugged, although it is 70% lighter than metal.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 3.5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 6.4mm |
Width | 6.3 mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHCL |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |