- RS Stock No.:
- 184-2543
- Mfr. Part No.:
- 523232000
- Brand:
- Wurth Elektronik
240 In stock for same day dispatch
140 available from Europe for delivery within 1 working day(s)
Price Each (In a Pack of 20)
Kr. 5,955
(exc. VAT)
Kr. 7,444
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | Kr. 5,955 | Kr. 119,10 |
100 + | Kr. 5,655 | Kr. 113,10 |
*price indicative
- RS Stock No.:
- 184-2543
- Mfr. Part No.:
- 523232000
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
To mount cables, tubes, pipes, etc. Fixable to every dust- and fat-free surface like metal, lacquer, plastic, timber, on-wall, paper. Hugh saving of labour because no drilling, screwing or riveting is necessary. Lacquer won't be damaged. Corrision retardant. Variable footprints. The compact constructions can be used for panels where little space is available.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 25.4mm |
Width | 15.5 mm |
Depth | 11.3mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Series | WA-CHAD |
Dimensions [L x W x D] | 25.4 x 15.5 x 11.3mm |
Operating Temperature Range | -30 → +85 °C |