HellermannTyton Black Polyamide 66 Cable Clip
- RS Stock No.:
- 215-9013
- Mfr. Part No.:
- 151-00464 EC6MOD-PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
Kr. 6 487,13
(exc. VAT)
Kr. 8 108,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 6 487,13 | Kr. 6,487 |
*price indicative
- RS Stock No.:
- 215-9013
- Mfr. Part No.:
- 151-00464 EC6MOD-PA66HIRHS-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Clip | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Fire Behaviour | Non-Burning, UL 94 V-0, UL 94HB, UL 94 V-2 | |
| Standards/Approvals | UL 94 V2, UL 94 HB, UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Clip | ||
Material Polyamide 66 | ||
Colour Black | ||
Fire Behaviour Non-Burning, UL 94 V-0, UL 94HB, UL 94 V-2 | ||
Standards/Approvals UL 94 V2, UL 94 HB, UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HellermannTyton connectors are mounted simply by pushing them into retainer. Connector can be removed without damage. Fastened to an edge, the Edge Clip ensures snug fit almost all types of connector. Edge Clips are used in the automotive industries and electrical industries and when it is impossible to drill holes or no other fixing points are available.
Colour black (BK)
Fixation method edge clips
Pack Cont 1000pcs
Related links
- HellermannTyton Black Polyamide 66 Cable Clip
- HellermannTyton Black Polyamide 66 Cable Clip, 13 mm Max. Bundle Plug-In 14mm
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On
- HellermannTyton Black Polyamide 66 Cable Clip, 41.5 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 20 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 28 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 29 mm Max. Bundle Screw 33.15 mm 9.2mm 15 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 8 mm Max. Bundle 25 mm 25mm