ABB Black Nylon Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 266-4415
- Mfr. Part No.:
- 7TCA296000R1855
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
Kr. 663,22
(exc. VAT)
Kr. 829,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 66,322 | Kr. 663,22 |
*price indicative
- RS Stock No.:
- 266-4415
- Mfr. Part No.:
- 7TCA296000R1855
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Cable Gland Locknut | |
| Material | Nylon | |
| Thread Size | M16 | |
| Colour | Black | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | -5°C | |
| Standards/Approvals | BS EN 60695- 2-11, ISO 4589-2, UL94 V2 | |
| Series | All Adaptaflex Polyamide (Nylon) threaded fittings | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland Locknut | ||
Material Nylon | ||
Thread Size M16 | ||
Colour Black | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature -5°C | ||
Standards/Approvals BS EN 60695- 2-11, ISO 4589-2, UL94 V2 | ||
Series All Adaptaflex Polyamide (Nylon) threaded fittings | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The ABB nylon locknut - LNP is designed to be used with non-metallic fittings when securing into knockouts.
Medium impact resistance
Temperature range up to -5ºC to +120ºC
Very high UV protection
Related links
- ABB Black Nylon Cable Gland Locknut, M20 Thread
- ABB Black Nylon Cable Gland Locknut, M25 Thread
- NEMIQ Grey Nylon Cable Gland Locknut, M16 x 1.5 mm Thread
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Legrand Black Plastic Cable Gland Locknut, M16 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M16 Thread